807-022-453-108

Heilind Number:EDA807-022-453-108
Manufacturer:EDAC
Manufacturer Number:807-022-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-453-108

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for reliable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and 22 positions, it offers seamless connectivity for your electronic systems. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, this connector is mounted at a right angle for convenient installation. Its wide operating temperature range of -40 to 105°C makes it ideal for a variety of applications. Trust in the quality and performance of our High Temp Card Edge Connector to enhance the connectivity of your PCB assemblies.