807-022-453-112

Heilind Number:EDA807-022-453-112
Manufacturer:EDAC
Manufacturer Number:807-022-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-453-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless connectivity in demanding environments. Designed for reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. With a single row layout and 22 positions, it offers efficient and space-saving connections for your PCB applications. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Its right angle mount orientation allows for easy installation, while a pitch of .156 inches and row spacing of .2 inches facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industrial and commercial settings. Trust in its performance and make seamless board-to-board connections with confidence.