807-022-454-101

Heilind Number:EDA807-022-454-101
Manufacturer:EDAC
Manufacturer Number:807-022-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-454-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for durability and reliability in even the most demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures and harsh conditions with ease. Featuring a single row layout and 22 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, ensures excellent conductivity and long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right angle mount orientation allows for efficient PCB assembly. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for use in industrial and automotive settings. Trust in the quality and reliability of our High Temp Card Edge Connector for all your connectivity needs.