807-022-454-102

Heilind Number:EDA807-022-454-102
Manufacturer:EDAC
Manufacturer Number:807-022-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-454-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for dependable performance in extreme temperature environments. Featuring a vibrant Green color, this connector is not only functional but visually striking. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. The Copper Alloy contact material guarantees reliable conductivity, while the 1-row configuration with 22 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transmission. Its right-angle mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace applications. Upgrade your connectivity solutions with this essential component, part of our comprehensive range of PCB connectors.