807-022-454-104

Heilind Number:EDA807-022-454-104
Manufacturer:EDAC
Manufacturer Number:807-022-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-454-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding applications. Featuring a vibrant Green color for easy identification, this connector is a standout in any assembly. With a robust UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting 22 positions in a single row configuration, it offers ample connectivity options. The Right Angle mount orientation facilitates convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environments. Trust in its superior quality and performance for your PCB connectivity needs.