807-022-454-107

Heilind Number:EDA807-022-454-107
Manufacturer:EDAC
Manufacturer Number:807-022-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-454-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-454-107

Detailed Description

Introducing our high-temperature card edge connector, designed for exceptional performance in demanding electronic applications. Crafted with precision and reliability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust protection and compliance with safety standards. With a single row configuration, 22 positions, and a pitch of .156 inches, it offers seamless connectivity on PCBs. The contact material, copper alloy, guarantees efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for optimal functionality and durability in your electronic systems.