807-022-455-204

Heilind Number:EDA807-022-455-204
Manufacturer:EDAC
Manufacturer Number:807-022-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-455-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-455-204

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connections. Designed for industrial applications, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and resistance to high temperatures. With a compact design and a pitch of .156 inches, it allows for efficient PCB layout. The copper alloy contacts deliver superior conductivity, while the two rows of 22 positions each accommodate a wide range of connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in the quality and performance of this green-colored connector for seamless and secure interconnectivity in your electronic systems.