807-022-455-207

Heilind Number:EDA807-022-455-207
Manufacturer:EDAC
Manufacturer Number:807-022-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-455-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board connectivity in demanding industrial applications. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 compliant Diallyl Phthalate, ensuring optimal safety and reliability. With two rows of 22 copper alloy contacts, each capable of supporting up to 5 A of current, you can count on efficient power transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for high-temperature environments. Trust in its superior quality to streamline your PCB connectivity needs.