807-022-455-208

Heilind Number:EDA807-022-455-208
Manufacturer:EDAC
Manufacturer Number:807-022-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-455-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-455-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding industrial applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safe and efficient operation even in high-temperature environments. With a dual-row configuration and 22 positions, it offers ample connectivity for your PCBs. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Boasting a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation simplifies installation on circuit boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board connectivity needs. Trust in its quality and performance, and elevate your electronic systems with confidence.