807-022-456-201

Heilind Number:EDA807-022-456-201
Manufacturer:EDAC
Manufacturer Number:807-022-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-456-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connections. Designed for demanding applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row configuration and 22 positions, it offers ample connectivity options. The copper alloy contacts ensure secure and low-resistance connections, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB mating. Rated for an operating temperature range of -40 to 105 °C, this connector is ideal for use in harsh environments where temperature fluctuations are common. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.