807-022-456-202

Heilind Number:EDA807-022-456-202
Manufacturer:EDAC
Manufacturer Number:807-022-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-456-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-456-202

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for robust and reliable board-to-board PCB connections. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures and demanding environments with ease. Its two rows of 22 copper alloy contacts ensure excellent conductivity, making it suitable for high-power applications up to 5 A. The .156-inch pitch and .2-inch row spacing allow for easy and precise alignment during assembly. Designed for straight mounting orientation, this connector offers seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Trust in the quality and durability of our High Temp Card Edge Connector for your next electronics project.