807-022-456-203

Heilind Number:EDA807-022-456-203
Manufacturer:EDAC
Manufacturer Number:807-022-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-456-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding electronic applications. This essential component features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, offering superior heat resistance and durability. With two rows of 22 copper alloy contacts, each positioned at a pitch of .156 inches and row spacing of .2 inches, it ensures precise and efficient signal transmission. Rated for an impressive 5A of current, this connector is suitable for high-power systems. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various PCB interconnect needs. Trust in this connector for optimal performance and longevity in your projects.