807-022-456-207

Heilind Number:EDA807-022-456-207
Manufacturer:EDAC
Manufacturer Number:807-022-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-456-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections. Designed for durability and longevity in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat and flame resistance. With two rows of copper alloy contacts providing a total of 22 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Its straight mount orientation makes installation a breeze, while its 5A amperage rating guarantees high-performance power transmission. Trust in the quality and reliability of our High Temp Card Edge Connector for all your PCB connectivity needs.