807-022-456-212

Heilind Number:EDA807-022-456-212
Manufacturer:EDAC
Manufacturer Number:807-022-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-456-212

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for ensuring reliable and efficient connectivity in high-temperature environments. Designed with precision and durability in mind, this connector boasts a vibrant green color for easy identification and a sleek housing made of UL 94V-0 Diallyl Phthalate. With two rows of contacts featuring Copper Alloy construction, it offers a secure and stable connection for up to 22 positions. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications, making it a must-have in your inventory of electronic components. Trust in our High Temp Card Edge Connector to deliver unparalleled performance and longevity in even the most demanding conditions.