807-022-457-101

Heilind Number:EDA807-022-457-101
Manufacturer:EDAC
Manufacturer Number:807-022-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-457-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. With a vibrant green color for easy identification, this connector features a single row configuration with 22 positions, ideal for seamless board-to-board PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. The Copper Alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high temperature resilience. Trust in our connector to deliver exceptional performance in critical electronic systems.