807-022-457-102

Heilind Number:EDA807-022-457-102
Manufacturer:EDAC
Manufacturer Number:807-022-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-457-102

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and efficient board-to-board PCB connections in demanding environments. This connector, with a vibrant green color for easy identification, features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and durability. With a single row configuration and 22 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity and signal integrity. Its right-angle mount orientation provides versatility in installation, while the operating temperature range of -40 to 105°C makes it ideal for a wide range of applications. Trust in our High Temp Card Edge Connector for high-performance connectivity solutions in your designs.