807-022-457-103

Heilind Number:EDA807-022-457-103
Manufacturer:EDAC
Manufacturer Number:807-022-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-457-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Engineered for reliability in even the most demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With a compact design featuring one row of 22 positions, this connector offers efficient connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Designed for convenience, the connector features a right-angle mount orientation, making it easy to install in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in industries such as aerospace, automotive, and telecommunications. Trust in the quality and performance of our Card Edge Connector for seamless and reliable PCB connections.