807-022-457-107

Heilind Number:EDA807-022-457-107
Manufacturer:EDAC
Manufacturer Number:807-022-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-457-107

Detailed Description

Introducing our high temp card edge connector, designed for reliable and durable performance in even the most demanding environments. This green connector boasts a sleek design and is crafted with precision using UL 94V-0 Diallyl Phthalate housing material, ensuring compliance with safety standards. With a single row configuration and 22 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal spacing for secure connections. Perfect for right-angle mounting, this connector can withstand extreme temperatures ranging from -40 to 105°C. Trust in its superior quality for your board-to-board PCB connections. Elevate your electronics with this essential component.