807-022-457-108

Heilind Number:EDA807-022-457-108
Manufacturer:EDAC
Manufacturer Number:807-022-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-457-108

Detailed Description

Upgrade the performance of your electronic devices with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a single row of 22 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure mounting. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it can withstand high temperatures ranging from -40 to 105°C. The right-angle mount orientation offers easy installation in tight spaces. With a 5A amperage rating, this connector is ideal for power and signal transmission in various applications. Trust in its quality and performance for seamless connectivity in your projects.