807-022-458-103

Heilind Number:EDA807-022-458-103
Manufacturer:EDAC
Manufacturer Number:807-022-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-458-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. This essential component features a vibrant Green color, making it easily identifiable in complex electronic systems. With a robust amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees exceptional durability and fire resistance. The single-row design with 22 positions offers efficient PCB connectivity, while the Copper Alloy contact material ensures optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications. Its right-angle mount orientation and precise .156-inch pitch and .2-inch row spacing make installation a breeze. Trust in this essential component for seamless board-to-board connectivity in your critical electronic systems.