807-022-458-104

Heilind Number:EDA807-022-458-104
Manufacturer:EDAC
Manufacturer Number:807-022-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-458-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections in high-temperature environments. Engineered to withstand extreme conditions, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring superior performance and longevity. With a pitch of .156 inches and 22 positions, it offers seamless connectivity for your PCB applications. The right-angle mount orientation and single-row design make it perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted choice for critical systems in industries such as aerospace, automotive, and industrial automation. Trust in the quality and reliability of our High Temp Card Edge Connector for your most demanding electronic projects.