807-022-458-107

Heilind Number:EDA807-022-458-107
Manufacturer:EDAC
Manufacturer Number:807-022-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-458-107

Detailed Description

Upgrade your high-temperature board-to-board connections with our cutting-edge High Temp Card Edge Connector. Designed for maximum performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and 22 positions, it offers seamless integration for your PCB assemblies. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where reliability is paramount. Elevate your connectivity solutions with our High Temp Card Edge Connector.