807-022-458-108

Heilind Number:EDA807-022-458-108
Manufacturer:EDAC
Manufacturer Number:807-022-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-458-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connectivity in even the most demanding environments. This essential component features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 22 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity. A pitch of .156 inches and row spacing of .2 inches allow for precise and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high performance under extreme conditions. Its right-angle mount orientation offers flexibility in placement, while its compact design makes it ideal for space-constrained setups. Trust in the superior quality and performance of our High Temp Card Edge Connector for all your connectivity requirements.