807-022-458-112

Heilind Number:EDA807-022-458-112
Manufacturer:EDAC
Manufacturer Number:807-022-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-458-112

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and efficient board-to-board PCB connections in high-temperature environments. Designed with durability and performance in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for enhanced heat resistance. With a single row configuration and 22 positions, it offers seamless connectivity for your electronic devices. The contact material is crafted from Copper Alloy, ensuring optimal conductivity. The connector's .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and demanding applications. Its right-angle mount orientation adds versatility to your design. Trust in the reliability and quality of our High Temp Card Edge Connector for your next project.