807-022-458-201

Heilind Number:EDA807-022-458-201
Manufacturer:EDAC
Manufacturer Number:807-022-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-458-201

Detailed Description

Enhance connectivity in high-temperature environments with our 807-022-458-201 Card Edge Connector. Designed for optimal performance, this connector features a durable green UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in the most demanding conditions. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the two-row design with 22 positions offers ample connectivity options. The right-angle mount orientation allows for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.