807-022-458-202

Heilind Number:EDA807-022-458-202
Manufacturer:EDAC
Manufacturer Number:807-022-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-458-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of rigorous industrial applications. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability and heat resistance. With two rows of 22 positions each, it provides ample connectivity for your PCB needs. The copper alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Perfect for right-angle mounting, this connector is ideal for space-saving designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in even the harshest environments. Trust in our High Temp Card Edge Connector for seamless and efficient board-to-board connections in your projects.