807-022-458-203

Heilind Number:EDA807-022-458-203
Manufacturer:EDAC
Manufacturer Number:807-022-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-458-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the stringent demands of industrial applications. This vital component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and reliability in even the harshest environments. With two rows of 22 positions, this connector offers ample connectivity for your PCB needs. The copper alloy contacts guarantee secure and efficient transmission, while the right-angle mount orientation allows for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a trusted solution for high-temperature applications. Trust in its quality and performance to power your critical systems with confidence.