807-022-458-207

Heilind Number:EDA807-022-458-207
Manufacturer:EDAC
Manufacturer Number:807-022-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-458-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Engineered for durability, this connector features a UL 94V-0 Diallyl Phthalate housing material that can withstand elevated temperatures with ease. The two-row configuration with 22 positions ensures ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in the quality and performance of this green-colored connector for your next project in the fields of electronics, telecommunications, and beyond.