807-022-458-208

Heilind Number:EDA807-022-458-208
Manufacturer:EDAC
Manufacturer Number:807-022-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-458-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board PCB connections in demanding environments. This sleek green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches, it offers efficient signal transmission for up to 22 positions. Its right-angle mount orientation allows for seamless integration onto PCBs, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Trust in the 807-022-458-208 for your high-amp applications, with a 5A rating providing robust power delivery. Upgrade your connectivity solutions with this essential component from our extensive range of board-to-board connectors.