807-022-459-102

Heilind Number:EDA807-022-459-102
Manufacturer:EDAC
Manufacturer Number:807-022-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-459-102

Detailed Description

Introducing our high-quality High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding environments. Featuring a vibrant Green color, this connector boasts a single row of 22 positions, each crafted with durable Copper Alloy contact material for optimal conductivity. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring flame resistance and safety. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high temperature tolerance. Its right-angle mount orientation offers versatility in installation. Trust in this connector for seamless and high-performance board-to-board connections in a wide range of industries.