807-022-459-103

Heilind Number:EDA807-022-459-103
Manufacturer:EDAC
Manufacturer Number:807-022-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-459-103

Detailed Description

Introducing our High Temp Card Edge Connector, the essential component for robust and reliable board-to-board PCB connections. Designed for high-temperature environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in the most demanding conditions. With a single row layout and 22 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the right angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial, automotive, and aerospace applications. Trust in its quality and efficiency to keep your systems running smoothly.