807-022-459-104

Heilind Number:EDA807-022-459-104
Manufacturer:EDAC
Manufacturer Number:807-022-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-459-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding industrial environments. Featuring a vibrant Green color, this connector is not only visually distinct but also stands out for its exceptional functionality. With a current rating of 5 A, it offers efficient power transmission, while its housing made of UL 94V-0 Diallyl Phthalate ensures safety and compliance with industry standards. This single-row connector, with 22 positions, guarantees seamless connectivity on PCBs. The contact material, Copper Alloy, guarantees high conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, it provides precise and secure connections. Its right-angle mount orientation allows for flexible installation, while its operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. A must-have in the realm of PCB connectors, this Card Edge Connector is the perfect choice for your high-temperature connectivity needs.