807-022-459-107

Heilind Number:EDA807-022-459-107
Manufacturer:EDAC
Manufacturer Number:807-022-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-459-107

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional quality. With an amperage rating of 5 A and housing material made of UL 94V-0 Diallyl Phthalate, it ensures safe and efficient power transmission. The single row design with 22 positions offers seamless connectivity, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Ideal for board-to-board PCB applications, this connector is a perfect choice for high-temperature operating environments, with a wide temperature range of -40 to 105°C. Trust in the performance and durability of this connector for your critical electronic systems.