807-022-459-108

Heilind Number:EDA807-022-459-108
Manufacturer:EDAC
Manufacturer Number:807-022-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-459-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only ensures superior performance but also meets stringent safety standards. With a single row design and 22 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Designed for right-angle mounting, this connector is perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the ideal choice for demanding industrial and automotive settings. Trust in the quality and reliability of our Card Edge Connector to meet your connectivity needs with precision and efficiency.