807-022-459-112

Heilind Number:EDA807-022-459-112
Manufacturer:EDAC
Manufacturer Number:807-022-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-459-112

Detailed Description

Introducing our High Temp Card Edge Connector, a cutting-edge solution for seamless board-to-board connections in high-temperature environments. Engineered for optimal performance, this connector boasts a vibrant Green color and a single row design with 22 positions, perfect for streamlined installations. With a rugged housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, it ensures reliable connectivity even in harsh conditions. The right-angle mount orientation offers versatility in placement, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where reliability is paramount. Upgrade your PCB connections with the High Temp Card Edge Connector and experience unparalleled performance.