807-022-459-201

Heilind Number:EDA807-022-459-201
Manufacturer:EDAC
Manufacturer Number:807-022-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-459-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 22 positions. The right-angle mount orientation allows for easy installation on PCBs, while its high operating temperature range of -40 to 105°C makes it ideal for a wide range of applications. Trust in the quality and efficiency of this connector for your board-to-board PCB connectivity needs.