807-022-459-202

Heilind Number:EDA807-022-459-202
Manufacturer:EDAC
Manufacturer Number:807-022-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-459-202

Detailed Description

Introducing our 807-022-459-202 High Temp Card Edge Connector, the perfect solution for demanding electronic applications. This green connector boasts a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability even in high-temperature environments. With two rows of 22 copper alloy contacts, capable of handling up to 5A of current, it guarantees secure and efficient connectivity. Its right-angle mount orientation and .156" pitch make it ideal for board-to-board PCB connections, offering seamless integration in your electronic designs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for critical systems in industries such as aerospace, automotive, and telecommunications. Trust in the quality and performance of our High Temp Card Edge Connector to meet your connectivity needs with precision and longevity.