807-022-459-203

Heilind Number:EDA807-022-459-203
Manufacturer:EDAC
Manufacturer Number:807-022-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-459-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a maximum amperage of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With two rows of contacts made from high-quality Copper Alloy, each positioned at a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless connectivity for your PCB applications. Boasting 22 positions and a right-angle mount orientation, it provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various industries. Explore our range of connectors under the Products category to find the perfect solution for your connectivity needs.