807-022-459-207

Heilind Number:EDA807-022-459-207
Manufacturer:EDAC
Manufacturer Number:807-022-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-459-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal signal transmission in demanding environments. This durable connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With a current rating of 5 A, it can handle high-power applications with ease. The connector boasts two rows of copper alloy contacts, offering a total of 22 positions with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation makes it suitable for space-constrained installations on PCBs. Operating in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial, automotive, and other harsh environment applications. Trust in its quality and performance for seamless board-to-board connectivity.