807-022-459-212

Heilind Number:EDA807-022-459-212
Manufacturer:EDAC
Manufacturer Number:807-022-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-459-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for high-performance electronic applications. Designed for durability and reliability, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of Copper Alloy contacts, each with 22 positions, it offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Its Right Angle mount orientation makes it versatile for various installation requirements. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic designs.