807-022-460-201

Heilind Number:EDA807-022-460-201
Manufacturer:EDAC
Manufacturer Number:807-022-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-460-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color, this connector offers a combination of durability and performance. With a 5A amperage rating and housing made of UL 94V-0 Diallyl Phthalate, it ensures safe and secure operation even in demanding conditions. The connector boasts two rows of contacts, with a pitch of .156 inches and row spacing of .2 inches, accommodating 22 positions for seamless connectivity. Its copper alloy contact material guarantees excellent conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring precision and resilience. Explore our full range of connectors in the Products category to find the perfect solution for your PCB connectivity needs.