807-022-460-203

Heilind Number:EDA807-022-460-203
Manufacturer:EDAC
Manufacturer Number:807-022-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-460-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a vibrant green color for easy identification, this connector is designed to withstand high temperatures with a maximum operating range of -40 to 105 °C. Its UL 94V-0 Diallyl Phthalate housing ensures safety and compliance with industry standards. With two rows of 22 positions each, made of copper alloy for optimal conductivity, this connector offers a secure and efficient connection for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy installation and compatibility with various PCB layouts. Suitable for straight mount orientation, it is perfect for applications where space is limited. Trust in the quality and performance of our High Temp Card Edge Connector for all your board-to-board PCB connection requirements.