807-022-460-212

Heilind Number:EDA807-022-460-212
Manufacturer:EDAC
Manufacturer Number:807-022-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-460-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections in high-temperature environments. Designed for peak performance, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With two rows of Copper Alloy contacts, each capable of carrying up to 5A of current, this connector offers exceptional conductivity and reliability. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation, while the 22 positions cater to a wide range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications in industries such as automotive, aerospace, and telecommunications. Trust in our High Temp Card Edge Connector for seamless and secure board-to-board connections, even in the harshest of environments.