807-022-501-101

Heilind Number:EDA807-022-501-101
Manufacturer:EDAC
Manufacturer Number:807-022-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-501-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a single row with 22 positions, ensuring reliable performance in demanding environments. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, not only offers durability but also adds a touch of visual appeal. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and efficient board-to-board connections. The contact material, a sturdy Copper Alloy, guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity solutions with this high-performance component.