807-022-501-102

Heilind Number:EDA807-022-501-102
Manufacturer:EDAC
Manufacturer Number:807-022-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-501-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust amperage rating of 5 A, making it ideal for demanding applications. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable performance in extreme environments. With a single row layout and 22 positions, it offers seamless connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mount orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of industries. Elevate your PCB design with this essential component.