807-022-505-101

Heilind Number:EDA807-022-505-101
Manufacturer:EDAC
Manufacturer Number:807-022-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-505-101

Detailed Description

Enhance connectivity within your electronic devices with this High Temp Card Edge Connector. Designed for reliability in high-temperature environments, its UL 94V-0 Diallyl Phthalate housing ensures safety and performance. Featuring a single row with 22 copper alloy contacts, it provides a secure and efficient connection. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Perfect for board-to-board PCB connections, it's a vital component in any electronic assembly project. Upgrade your connectivity solutions with this green-colored connector.