807-022-520-201

Heilind Number:EDA807-022-520-201
Manufacturer:EDAC
Manufacturer Number:807-022-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-520-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed for maximum performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green color, ensuring both functionality and visual appeal. With a double-row configuration and 22 positions, it allows for efficient data transmission across your circuit board. The Copper Alloy contacts and .156-inch pitch guarantee secure and stable connections, even in high-temperature environments ranging from -40 to 105 °C. Whether you're a tech enthusiast or a professional, this connector is a must-have for seamless board-to-board communication. Upgrade your setup today and experience unparalleled connectivity like never before.