807-022-520-207

Heilind Number:EDA807-022-520-207
Manufacturer:EDAC
Manufacturer Number:807-022-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-520-207

Detailed Description

Upgrade your PCB connections with this high-temp card edge connector, a reliable solution for demanding environments. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a 5A amperage rating and copper alloy contact material, it ensures secure and efficient power transmission. This connector boasts a double-row design with 22 positions, offering ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in this connector for seamless board-to-board connections in your projects.