807-022-520-212

Heilind Number:EDA807-022-520-212
Manufacturer:EDAC
Manufacturer Number:807-022-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-520-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-520-212

Detailed Description

Enhance your electronics with this high-temp card edge connector, designed for peak performance in demanding environments. Its vibrant green hue adds a touch of visual appeal while its durable UL 94V-0 Diallyl Phthalate housing ensures reliability. With two rows of 22 positions each, it offers ample connectivity for your PCB needs. The copper alloy contacts maintain secure connections, even under high temperatures, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connections. Upgrade your setup with this essential component.