807-022-521-101

Heilind Number:EDA807-022-521-101
Manufacturer:EDAC
Manufacturer Number:807-022-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-022-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-022-521-101

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row with 22 positions, each crafted from high-quality copper alloy for reliable conductivity. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring fire safety compliance. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on PCBs. Its straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for efficient and secure board-to-board connections.